Ansmann 2447-3043-40 Battery Pack 4x 18650 Li-ion 7.2V 6700mAh

MPN
2447-3043-40
Brand
Ansmann
EAN-13
4013674181766
Order Code
01-2455
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £35.28 £31.63
10+ £29.92
50+ £29.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 15/09/2026

The Ansmann 2S2P Battery Pack 4x 18650 Cable Li-ion 7.2 V 6700 mAh is a non-standard rechargeable industrial battery pack with high energy capacity, ideal for reliable power supply needs. Manufactured by Ansmann, it features a 2S2P configuration and is designed for industrial-grade applications requiring dependable and long-lasting power. This battery pack is commonly used in professional equipment where consistent performance is crucial.
Battery Size 18650
Capacity 6700mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.2V
Dim (L x W x H) 70 x 74 x 20 mm
Height 20mm
Length 70mm
Misc Attribute 2S2P
Number of Cells 4
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Weight (Per Battery) 195g
Width 74mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot