Ansmann 1600-0159 Future T50F 3W LED Torch Focusable 1xAA Battery

MPN
1600-0159
Brand
Ansmann
EAN-13
4013674110865
Order Code
85-7981
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 23 in stockAdditional quantity lead time 3 days

The new T50F is a professional LED torch that provides great performance and quality at a great price.

The flashlight is manufactured from high quality aircraft-grade aluminium and has a highly efficient reflector system that gives optimum light output and beam distance. Seamless focusing of the beam is achieved by sliding the lamp head, giving a beam from a precise point of light to even floodlighting. The non-slip exterior and large On/Off switch make single-handed operation easy, even when wearing gloves.


  • Luminous flux 60lm
  • 75m Beam
  • Operating time 2.5 hours
  • Splashproof
  • Powered by 1 x AA battery (included)
  • Includes belt clip
Battery Type / Qty 1 x AA
Body Material Aluminium
Lamp type LED
Light Output 60lm
Output Power 3W
Water Ingress IP54

Reviews

Be the first to submit a review

Trustpilot