Ansmann Powerline 5 Pro NiMH Battery Charger UK/EU/US/AUS Plugs 12V DC Adapter

MPN
1001-0018-UK
Brand
Ansmann
EAN-13
4013674023691
Order Code
18-4146
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4+ £55.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 22/10/2026

The Ansmann Powerline 5 Pro is the perfect combination of charger, test station and rechargeable battery maintenance device. This quick-charge device is designed for professional use in commercial and private applications, but is nonetheless very simple to operate. The charger takes NiMH and NiCd rechargeable batteries from all quality manufacturers in AAA, AA, C, D and 9V, PP3 sizes.

The charger has four programs for round cells - charge, pre-discharge, refresh (by repeated charging and discharging) or cells can be tested to determine their capacity (in mAh). Unusable batteries can be identified for discarding. The programs can be individually adjusted for each charge bay. All functions are displayed separately for each bay in the charger display. With 9V rechargeable batteries, the charger is switched off via a timer.

After charging the Ansmann Powerline 5 Pro automatically switches to pulse trickle charging. This guarantees perfect performance and a long service life as well as ensuring that the rechargeable batteries are always ready to use.

The additional USB charge function is ideal for charging standard USB devices such as smartphones, mobiles, MP3 players and other hand-held devices.


  • Summary of functions:
  • For 1 to 4 NiMH or NiCd rechargeable batteries (AAA, AA, C, D) plus 1x 9V, PP3 battery
  • USB charge function with a power output of 5V, 1000mA for all standard USB devices
  • Microprocessor control for charge current monitoring of the individual rechargeable batteries
  • Microcontroller quick-charge with up to 1800mA charge current (when charging 1 to 2 batteries)
  • Multi-level overload protection for the rechargeable batteries and battery care function
  • Automatic changeover to trickle charging (rechargeable batteries always ready to use)
  • Test function for testing capacity, voltage and charge or discharge current
  • Care function for refreshing old rechargeable batteries
  • Wide-range mains adaptor (100 to 240V) for worldwide use as well as 12V vehicle adaptor
  • 3 year manufacturer's guarantee
  • Ansmann type Powerline 5 Pro
Type Universal
Chemistry NiMH
Battery Sizes Charged AAA, AA, C, D, PP3
Chemistries Charged NiCd, NiMH
Nominal Voltage 1.5, 9V
Output Current Various

Reviews

A very useful bit of kit.

Tests, refreshes and recharges a good range of batteries as described. My only adverse comment is that some of the lettering on the displays is a bit small, so difficult to read at times, however the manual is very good. Otherwise it is excellent and helped me get rid of some defective batteries.

Reviewed by: Stephen Hurry

Trustpilot