Ansmann Indoor Light Fittings LED plinth lighting (+ motion detector) 619785

Ansmann Brand: Ansmann
The Ansmann range includes various LED lighting solutions with motion sensors, featuring rechargeable and adjustable options suitable for different applications.
Description Image Product Buy Pricing (Ex VAT) Dimensions (L x W x H) Colour of light adjustable Height/depth Length Max. system power Rating per bulb Suitable for number of light sources Rack size Weight Type Housing colour Dimmable IP Rating Energy efficiency rating Base Lamp type Light outlet Nominal Voltage Power supply (LOV) Width
Ansmann 1600-0437 LED Plinth Light Motion Sensor Rechargeable 3-Mode
Ansmann 1600-0437 LED Plinth Light Motion Sensor Rechargeable 3-Mode
Standard range
Order code: 01-2376
MPN: 1600-0437

Available to back orderBack-order availability date - 10/11/2026
1+ £9.86
Price per unit Ex VAT
151.3 x 35.5 x 18.5mm 18.5mm 151.3mm 6.3W 0.3W 21 0.119 LED plinth lighting (+ motion detector) White Yes IP20 n.a Built-in LED LED (monochrome) bulb included 3.7V rechargeable 35.5mm
Ansmann 1600-0438 Cabinet Light LED Motion Sensor Rechargeable Adjustable
Ansmann 1600-0438 Cabinet Light LED Motion Sensor Rechargeable Adjustable
Standard range
Order code: 01-2377
MPN: 1600-0438

Available to back orderBack-order availability date - 10/11/2026
1+ £14.12
10+ £13.03
50+ £12.40
Price per unit Ex VAT
251.9 x 35.5 x 18.3mm white 18.3mm 251.9mm 18W 0.5W 36 483 mm (19")mm 0.177 LED plinth lighting (+ motion detector) White Yes IP20 n.a Built-in LED LED (monochrome) bulb included 3.7V rechargeable 35.5mm
Ansmann 1600-0439 LED Plinth Light Motion Sensor 0.7W Cool/Warm White
Ansmann 1600-0439 LED Plinth Light Motion Sensor 0.7W Cool/Warm White
Standard range
Order code: 01-2378
MPN: 1600-0439

Available to back orderBack-order availability date - 10/11/2026
1+ £20.71
Price per unit Ex VAT
351.4 x 35.5 x 18.3mm 18.3mm 351.4mm 0.7W 60 0.236 LED plinth lighting (+ motion detector) White Yes IP20 n.a Built-in LED LED (monochrome) bulb included 3.7V rechargeable 35.5mm

Trustpilot