Ansmann 1600-0437 LED Plinth Light Motion Sensor Rechargeable 3-Mode

MPN
1600-0437
Brand
Ansmann
Order Code
01-2376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

Ansmann offers the 1600-0437 LED plinth lighting with a motion detector, providing efficient and versatile illumination. This battery-operated light features a 6.3 W built-in LED, capable of emitting cool, natural, or warm white tones. Ideal for use in cabinets, wardrobes, drawers, and kitchens, it enhances visibility and convenience in various furniture applications.
Type LED plinth lighting (+ motion detector)
Housing colour White
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Dimensions (L x W x H) 151.3 x 35.5 x 18.5mm
Height/depth 18.5mm
Lamp type LED (monochrome)
Length 151.3mm
Light outlet bulb included
Max. system power 6.3W
Nominal Voltage 3.7V
Power supply (LOV) rechargeable
Rating per bulb 0.3W
Suitable for number of light sources 21
Weight 0.119
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot