Ansmann 1600-0438 Cabinet Light LED Motion Sensor Rechargeable Adjustable

MPN
1600-0438
Brand
Ansmann
Order Code
01-2377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.12
10+ £13.03
50+ £12.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The Ansmann cabinet-light-medium is an LED plinth lighting with a built-in motion detector, offering cool white, natural white, and warm white lighting options. This 18 W monochrome LED fixture is ideal for battery-powered cupboard, wardrobe, or kitchen lighting. It is designed for easy installation in furniture, providing versatile illumination in drawers and other enclosed spaces.
Type LED plinth lighting (+ motion detector)
Housing colour White
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour of light adjustable white
Dimensions (L x W x H) 251.9 x 35.5 x 18.3mm
Height/depth 18.3mm
Lamp type LED (monochrome)
Length 251.9mm
Light outlet bulb included
Max. system power 18W
Nominal Voltage 3.7V
Power supply (LOV) rechargeable
Rack size 483 mm (19")mm
Rating per bulb 0.5W
Suitable for number of light sources 36
Weight 0.177
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot