Ansmann 1600-0439 LED Plinth Light Motion Sensor 0.7W Cool/Warm White

MPN
1600-0439
Brand
Ansmann
Order Code
01-2378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The Ansmann cabinet-light-large LED plinth lighting features a built-in monochrome LED with a power output of 0.7 W, offering cool white, natural white, and warm white illumination. This versatile lighting solution includes a motion detector, making it ideal for kitchen, cupboard, wardrobe, and furniture lighting. The battery-operated design ensures easy installation and suitability for various plinth and drawer lighting applications.
Type LED plinth lighting (+ motion detector)
Housing colour White
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Dimensions (L x W x H) 351.4 x 35.5 x 18.3mm
Height/depth 18.3mm
Lamp type LED (monochrome)
Length 351.4mm
Light outlet bulb included
Max. system power 0.7W
Nominal Voltage 3.7V
Power supply (LOV) rechargeable
Suitable for number of light sources 60
Weight 0.236
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot