Ansmann 990-00129 RS800 Headlamp Rechargeable 800lm 6W/3W LEDs Sensor Mode

MPN
990-00129
Brand
Ansmann
Order Code
01-2515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £45.23 £42.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/09/2026

Ansmann's RS800 headlamp, model 990-00129, offers a bright 800 lumens output and is rechargeable. This monochrome LED headlamp is perfect for outdoor activities, providing reliable illumination in low-light conditions. The Ansmann headlamp is ideal for hiking, camping, and night-time excursions.
Type Headlamp
Batteries 3 micro batteries (incl.)
Bulb Type LED (monochrome)
Dim (L x W x H) 82 x 41.5 x 52 mm
Factory colour Black
Height 52mm
Illumination Range (high) 80m
Length 82mm
Light Duration (high) 3h
Luminous flux (high) 800lm
Material (details) Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Waterproof No
Weight 0.19kg
Width 41.5mm

Reviews

Be the first to submit a review

Trustpilot