Ansmann 5044133/05 EN-EL9 Camera Battery 7.4V 1100mAh Replacement

MPN
5044133/05
Brand
Ansmann
Order Code
01-2496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/10/2026

Ansmann produces the EN-EL9 Camera Battery with a voltage of 7.4 V and a capacity of 1100 mAh, ideal for digital cameras. This camcorder replacement battery ensures reliable and long-lasting power for your devices. Typically used as a camera spare battery, it effectively replaces the original battery in various models.
Capacity 1100mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.4V
Battery Size Non-standard rechargeable
Depth 36mm
Dim (W x H x D) 56 x 16 x 36 mm
Factory colour Black
Height 16mm
Rechargeable Yes
Replaces Original Battery EN-EL9
Type Camera battery
Weight (Per Battery) 48g
Width 56mm

Reviews

Be the first to submit a review

Trustpilot