Ansmann 5035082 Digital AA Battery Rechargeable NiMH 2650mAh 2 Pack

MPN
5035082
Brand
Ansmann
Order Code
01-2486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.82 £7.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

Ansmann manufactures the Digital HR06 AA battery, which is a rechargeable NiMH battery with a capacity of 2650 mAh and a voltage of 1.2 V. This AA battery is ideal for high-drain devices such as digital cameras and other electronic gadgets. The package contains two batteries, offering a reliable power source suitable for frequent reuse.
Capacity 2650mAh
Chemistry NiMH
Pack Size 2 pc(s)
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute Digital HR06
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot