Ansmann 5030921 maxE HR20 D Battery NiMH 5000mAh 1.2V Rechargeable

MPN
5030921
Brand
Ansmann
Order Code
01-2483
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    5000mAh 8500mAh 9300mAh
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/09/2026

Ansmann's D battery (rechargeable) is a NiMH type with a capacity of 5000 mAh and operates at 1.2 V. It is ideal for high-drain devices such as torches and audio equipment due to its long-lasting performance. The maxE HR20 is designed for reusable power solutions with reliable energy efficiency.
Battery Size D
Capacity 5000mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 33mm
Dim (Ø x H) 33 mm x 61 mm
Height 61mm
Misc Attribute maxE HR20
Rechargeable Yes
Type D battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot