Ansmann 5030902 DECT AA Rechargeable NiMH Battery 800mAh 2-Pack

Image Representative of Range

Ansmann 5030902 DECT AA Rechargeable NiMH Battery 800mAh 2-Pack

MPN
5030902
Brand
Ansmann
EAN-13
4013674030903
Order Code
11-2937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 7 availableBack-order availability date - 04/12/2026

The Ansmann DECT maxE HR06 AA battery is a rechargeable NiMH battery with a capacity of 800 mAh and a voltage of 1.2 V. This product is ideal for use in DECT telephones and various electronic devices requiring reliable power. Available in packs of two, it offers a sustainable and long-lasting energy solution for daily needs.
Capacity 800mAh
Chemistry NiMH
Pack Size 2 pc(s)
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute DECT maxE HR06
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot