Ansmann 5030802 maxE AA NiMH Battery Rechargeable 1300mAh 1.2V 2 Pack

Image Representative of Range

Ansmann 5030802 maxE AA NiMH Battery Rechargeable 1300mAh 1.2V 2 Pack

MPN
5030802
Brand
Ansmann
EAN-13
4013674030804
Order Code
11-2936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 09/11/2026

The Ansmann DECT maxE HR06 is a rechargeable NiMH AA battery with a capacity of 1300 mAh and a voltage of 1.2 V, supplied in a pack of two. Manufactured by Ansmann, these batteries are suitable for DECT phones and other devices requiring AA rechargeable power. Ideal for reliable, long-lasting performance in everyday electronic and telephone applications.
Capacity 1300mAh
Chemistry NiMH
Pack Size 2 pc(s)
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute DECT maxE HR06
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot