Ansmann 5030641 maxE HR20 D Battery 9300mAh Rechargeable Low Self-Discharge

MPN
5030641
Brand
Ansmann
Order Code
01-2480
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    5000mAh 8500mAh 9300mAh
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/09/2026

The Ansmann maxE HR20 D battery is a rechargeable NiMH battery with a capacity of 9300 mAh and a voltage of 1.2 V. Known for its reliability and longevity, it is ideal for high-drain devices requiring D-sized cells. This battery is commonly used in torches and other portable electronic equipment.
Battery Size D
Capacity 9300mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 33mm
Dim (Ø x H) 33 mm x 61 mm
Height 61mm
Misc Attribute maxE HR20
Rechargeable Yes
Type D battery (rechargeable)
Weight (Per Battery) 0.140kg

Reviews

Be the first to submit a review

Trustpilot