Ansmann 5030142 DECT AAA Battery 800mAh 1.2V 3 pieces Rechargeable Low-Discharge

MPN
5030142
Brand
Ansmann
EAN-13
4013674030149
Order Code
11-2897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 65 availableBack-order availability date - 01/12/2026

The Ansmann DECT maxE HR03 AAA battery is a rechargeable NiMH battery with a capacity of 800 mAh and a voltage of 1.2 V. Its components make it ideal for use in DECT telephones and other compatible devices. Each pack contains three batteries, providing reliable power for everyday applications.
Capacity 800mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute DECT maxE HR03
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot