Ansmann 5020022 CR2 Battery 750mAh 3V Ideal for Cameras and More

MPN
5020022
Brand
Ansmann
Order Code
01-2469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

The Ansmann CR2 camera battery is a lithium battery with a capacity of 750 mAh and voltage of 3 V. It is commonly used in cameras and other electronic devices requiring CR2 batteries. This battery is designed for reliable performance and long-lasting power.
Type CR2
Capacity 750mAh
Chemistry Lithium
Dimensions (H x W x D) 15.6 x 27mm
Pack Size 1
Terminal Type Standard
Diameter 15.3mm
Height 27mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot