Ansmann 5020012 CR123A Camera Battery 3V 1375mAh Long Life High Performance

MPN
5020012
Brand
Ansmann
Order Code
01-2468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

The Ansmann CR123 camera battery is a lithium 1375 mAh power source with 3 V output, ideal for high-drain devices. Manufactured by Ansmann, it is specifically designed for cameras requiring CR123A specifications. This battery ensures reliable performance and longevity in photography equipment.
Type CR123A
Capacity 1375mAh
Chemistry Lithium
Dimensions (H x W x D) 17 x 34mm
Pack Size 1
Terminal Type Standard
Diameter 17mm
Height 34.5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot