Ansmann 5015548 Red-Line AA Batteries 1.5V Alkaline Pack of 20

MPN
5015548
Brand
Ansmann
EAN-13
4013674005482
Order Code
11-2883
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    20 44
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 22 in stockAdditional quantity lead time 3 days

The Ansmann LR06 Red-Line AA battery is an alkali-manganese 1.5 V battery designed for reliable power and long-lasting performance. It is ideal for use in everyday electronic devices, such as remote controls and clocks. The pack contains 20 pieces, suitable for both household and small office applications.
Type AA
Capacity 2700mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 20
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot