Ansmann 5015538 Red-Line AAA Batteries 1.5V Alkaline 20-Pack

MPN
5015538
Brand
Ansmann
EAN-13
4013674005475
Order Code
11-2881
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    20 44
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 35 in stockAdditional quantity lead time 3 days

The Ansmann LR03 Red-Line AAA battery is an alkali-manganese cell with a voltage of 1.5 V. With a size AAA, it is ideal for everyday electronic devices such as remote controls and clocks. This pack contains 20 pieces, ensuring a reliable and long-lasting power source for home and office use.
Type AAA
Capacity 1200mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 20
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot