Ansmann 2447-3056-50 Battery Pack 24x 18650 14.4V 15300mAh Li-ion UN38.3

MPN
2447-3056-50
Brand
Ansmann
EAN-13
4013674181650
Order Code
01-2462
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £105.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 22/11/2026

The Ansmann 4S6P Battery pack is an industrial-grade rechargeable pack featuring a capacity of 14.4 V and 15300 mAh, using 24x 18650 cells. It is a non-standard battery suitable for applications requiring high durability and reliability. This prefabricated battery pack is ideal for professional equipment demanding significant energy storage.
Capacity 15300mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.4V
Battery Size 18650
Dim (L x W x H) 142 x 68 x 65 mm
Height 65mm
Length 142mm
Misc Attribute 4S6P
Number of Cells 24
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Weight (Per Battery) 1168g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot