Ansmann 2447-3050-40 Akkupack 6x 18650 Li-Ion 10.8V 6700mAh Rechargeable Battery

MPN
2447-3050-40
Brand
Ansmann
EAN-13
4013674181803
Order Code
13-6451
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £67.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 19/08/2026

Ansmann 2447-3050-40, known as the Akkupack 6x 18650 Li-Ion 10.8V 6700mAh Rechargeable Battery, is a high-performance power source designed for demanding applications. This battery pack comprises six 18650 lithium-ion cells arranged in a 3S2P configuration, delivering a nominal voltage of 10.8 volts and a substantial capacity of 6700 milliampere-hours. Engineered for reliability and efficiency, the battery is suitable for a range of engineering applications, including power tools, robotics, and portable electronics, where consistent power output and long service life are crucial. Featuring advanced lithium-ion technology, this pack offers enhanced energy density and minimal self-discharge, making it a robust solution for both commercial and industrial use. Its build ensures a balanced power distribution, optimal for devices necessitating sustained energy delivery.
Capacity 6700mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Dimensions (H x W x D) (L x W x H) 37.5 x 55 x 70 mm
Height 70mm
Length 37.5mm
Manufacturer part # 2447-3050-40
No. of cells 6
Product Type Battery pack
Rechargeable Yes
Type 3S2P Akkupack 6x 18650 Kabel Li-Ion 10.8V 6700mAh
Weight (Per Battery) 304g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot