Ansmann 2447-3036-50 4S1P Battery Pack 18650 Li-ion 14.4V 2550mAh

Image Representative of Range

Ansmann 2447-3036-50 4S1P Battery Pack 18650 Li-ion 14.4V 2550mAh

MPN
2447-3036-50
Brand
Ansmann
EAN-13
4013674181674
Order Code
01-2454
Country of Origin
South Korea
View Full Product Range (2)

Discontinued


The Ansmann 4S1P battery pack is a non-standard rechargeable pack, featuring a configuration of four 18650 Li-ion cells. With a voltage of 14.4 V and a capacity of 2550 mAh, it provides reliable power for various industrial applications. This robust battery pack is ideal for industrial-grade tasks requiring prefabricated rechargeable solutions.
Capacity 2550mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.4V
Battery Size 18650
Dim (L x W x H) 70 x 37 x 37 mm
Height 37mm
Length 70mm
Misc Attribute 4S1P
Number of Cells 4
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Weight (Per Battery) 187g
Width 37mm

Trustpilot