Ansmann 2447-3036-20 4S1P Battery Pack 4x18650 14.4V 3500mAh Li-ion Battery

Image Representative of Range

Ansmann 2447-3036-20 4S1P Battery Pack 4x18650 14.4V 3500mAh Li-ion Battery

MPN
2447-3036-20
Brand
Ansmann
EAN-13
4013674153886
Order Code
01-2453
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £55.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 15/08/2026

Ansmann 4S1P Battery Pack 4x 18650 is a non-standard rechargeable pack featuring 14.4 V and 3500 mAh capacity, designed for industrial use. The prefabricated rechargeable pack utilises high-performance Li-ion cells to ensure reliable energy efficiency. Ideal for demanding applications, it is commonly used in professional equipment requiring robust, long-lasting power solutions.
Battery Size 18650
Capacity 3500mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.4V
Dim (L x W x H) 70 x 37 x 37 mm
Height 37mm
Length 70mm
Misc Attribute 4S1P
Number of Cells 4
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Weight (Per Battery) 190g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot