Ansmann 2447-3035-60 Akkupack rechargeable battery Li-Ion 14.4V 5200mAh

MPN
2447-3035-60
Brand
Ansmann
EAN-13
4013674222186
Order Code
13-6447
Country of Origin
South Korea
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £65.00 £55.25
10+ £52.70
50+ £52.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Ansmann 2447-3035-60 presents an Akkupack rechargeable battery, featuring a composition of eight 18650 lithium-ion cells configured in a 4S2P arrangement. Delivering a nominal voltage of 14.4V and a capacity of 5200mAh, this battery pack is engineered for reliable energy storage, making it suitable for a wide range of applications, particularly where lightweight and high-energy density power sources are paramount. Its robust design and substantial energy capacity are ideal for usage in professional equipment such as portable devices, instrumentation, and high-performance computing systems, providing both durability and efficiency. The use of Li-ion technology ensures enhanced charging cycles and minimal maintenance, aligning with requirements for consistent and dependable energy solutions in technical and industrial environments.
Capacity 5200mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.54V
Dimensions (H x W x D) (L x W x H) 71 x 37.5 x 74.5 mm
Height 74.5mm
Length 71mm
Manufacturer part # 2447-3035-60
No. of cells 8
Product Type Battery pack
Rechargeable Yes
Type 4S2P Akkupack 8x 18650 Kabel Li-Ion 14.4V 5200mAh
Weight (Per Battery) 389g
Width 37.5mm

Reviews

Be the first to submit a review

Trustpilot