Ansmann 2447-3035-20 4S2P Battery Pack 8x18650 Li-ion 14.4V 7000mAh

Image Representative of Range

Ansmann 2447-3035-20 4S2P Battery Pack 8x18650 Li-ion 14.4V 7000mAh

MPN
2447-3035-20
Brand
Ansmann
EAN-13
4013674136971
Order Code
01-2451
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £114.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 10/08/2026

The Ansmann 4S2P Battery pack is an industry-grade rechargeable battery pack featuring 8x 18650 Li-ion cells with a voltage of 14.4 V and a capacity of 7000 mAh. It is a non-standard battery designed for various industrial applications requiring reliable power solutions. This durable pack is often used in professional equipment and other demanding environments where consistent energy supply is crucial.
Battery Size 18650
Capacity 7000mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.4V
Dim (L x W x H) 70 x 74 x 37 mm
Height 37mm
Length 70mm
Misc Attribute 4S2P
Number of Cells 8
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Weight (Per Battery) 390g
Width 74mm

Reviews

Be the first to submit a review

Trustpilot