Ansmann 2447-3034-40 1S3P Battery Pack Li-ion 3.6V 10050mAh UN38.3 Test

Image Representative of Range

Ansmann 2447-3034-40 1S3P Battery Pack Li-ion 3.6V 10050mAh UN38.3 Test

MPN
2447-3034-40
Brand
Ansmann
EAN-13
0099000141851
Order Code
01-2450
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    10050mAh 10500mAh
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £31.55 £27.31
10+ £25.34
50+ £24.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 14/09/2026

The Ansmann 1S3P Battery Pack is a non-standard rechargeable industrial battery pack consisting of three 18650 cells with a capacity of 10050 mAh and a voltage of 3.6 V. Designed by Ansmann, this prefabricated rechargeable pack is suitable for applications requiring high capacity and reliable power. Typical uses include industrial equipment, portable electronics, and backup power systems.
Battery Size 18650
Capacity 10050mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.6V
Dim (L x W x H) 70 x 57 x 20 mm
Height 20mm
Length 70mm
Misc Attribute 1S3P
Number of Cells 3
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Weight (Per Battery) 148g
Width 57mm

Reviews

Be the first to submit a review

Trustpilot