Ansmann 2447-3034-20 1S3P Battery Pack 3x18650 3.6V 10500mAh Li-ion

MPN
2447-3034-20
Brand
Ansmann
EAN-13
4013674105830
Order Code
01-2449
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    10050mAh 10500mAh
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £55.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 57 availableBack-order availability date - 14/09/2026

The Ansmann 1S3P Battery Pack, model 2447-3034-20, is a non-standard rechargeable battery featuring 3x 18650 Li-ion cells with a capacity of 10500 mAh and a voltage of 3.6 V. This industrial-grade battery pack is prefabricated for high-demand applications requiring reliable and long-lasting power. It is commonly used in professional and industrial settings where robust and efficient energy sources are essential.
Battery Size 18650
Capacity 10500mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.6V
Dim (L x W x H) 70 x 57 x 20 mm
Height 20mm
Length 70mm
Misc Attribute 1S3P
Number of Cells 3
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Weight (Per Battery) 148g
Width 57mm

Reviews

Be the first to submit a review

Trustpilot