Ansmann 2447-3032-50 Battery Pack 4x18650 Li-ion 14.4V 2550mAh UN38.3

Image Representative of Range

Ansmann 2447-3032-50 Battery Pack 4x18650 Li-ion 14.4V 2550mAh UN38.3

MPN
2447-3032-50
Brand
Ansmann
EAN-13
4013674181667
Order Code
01-2446
Country of Origin
South Korea
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.50 £26.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 14/09/2026

The Ansmann 4S1P battery pack consists of four 18650 Li-ion cells, providing a voltage of 14.4 V and a capacity of 2550 mAh. Designed as an industrial battery pack, it is ideal for non-standard rechargeable applications requiring reliable and efficient power sources. Typically used in prefabricated rechargeable systems, it serves as a robust solution for various electronic devices.
Battery Size 18650
Capacity 2550mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.4V
Dim (L x W x H) 70 x 74 x 20 mm
Height 20mm
Length 70mm
Misc Attribute 4S1P
Number of Cells 4
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Weight (Per Battery) 205g
Width 74mm

Reviews

Be the first to submit a review

Trustpilot