Ansmann 2447-0119 4S1P Li-ion Battery 14.4V 3350mAh 4x 18650 Cells

MPN
2447-0119
Brand
Ansmann
EAN-13
4013674074914
Order Code
01-2438
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £47.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 20/11/2026

The Ansmann 4S1P Battery Pack is an industrial-grade rechargeable pack featuring four 18650 Li-ion cells, providing a voltage of 14.4 V and a capacity of 3350 mAh. This non-standard battery pack is designed for reliable performance in demanding applications, such as professional equipment or custom electronic projects. With its prefabricated design, it ensures ease of use and consistent power delivery.
Capacity 3350mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.4V
Battery Size 18650
Dim (L x W x H) 70 x 37 x 37 mm
Height 37mm
Length 70mm
Misc Attribute 4S1P
Number of Cells 4
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Weight (Per Battery) 188g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot