Ansmann 2347-3008-50 Battery 18650 3.6V 2550mAh Li-ion Rechargeable

MPN
2347-3008-50
Brand
Ansmann
EAN-13
4013674181599
Order Code
01-2433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £10.97 £10.06
10+ £9.13
50+ £8.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 14/09/2026

The Ansmann non-standard battery is a rechargeable 18650 Li-ion cell with a capacity of 2550 mAh and a voltage of 3.6 V. Designed for industrial applications, this built-in battery is ideal for non-standard devices requiring reliable power. Ansmann's 2347-3008-50 model is highly suitable for specialised equipment where dependable, long-lasting energy is crucial.
Battery Size 18650
Capacity 2550mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.6V
(Ø) 20mm
Dim (Ø x H) 20 mm x 70 mm
Height 70mm
Maximum Temperature +60°C
Min. temperature -20°C
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 50g

Reviews

Be the first to submit a review

Trustpilot