Ansmann 1900-0041 Battery Box Stores 48 Batteries AAA/AA/9V Dust-Proof

MPN
1900-0041
Brand
Ansmann
Order Code
01-2426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Ansmann Battery Box is designed to securely store and organise up to 48 AAA, AA, or 9V PP3 batteries within its compact dimensions of 173 x 138 x 63 mm. This durable battery box is ideal for safe transport and storage of batteries, preventing accidental discharges and keeping them easily accessible. Manufactured by Ansmann, it is perfect for both home and professional use where efficient battery management is required.
Type Battery box
Maximum Number of Batteries 48
Dimensions (L x W x H) 173 x 138 x 63 mm
Height 63mm
Length 173mm
Material Chemical resistant plastic
Misc Attribute For 24 x AA, 20 x Micro and 4x 9 V Block
Rack size 483 mm (19")
Weight 245g
Width 138mm

Reviews

Be the first to submit a review

Trustpilot