Ansmann 1700-0156 PB222PD Power Bank 10000mAh USB-C Quickcharge White

MPN
1700-0156
Brand
Ansmann
EAN-13
4013674192137
Order Code
01-2418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 27/11/2026

The Ansmann PB222PD Power Bank is a 10,000 mAh portable energy source in white, equipped with USB Type-A and USB-C connectivity. This versatile power bank serves as an emergency power supply and is ideal for charging mobile phones, iPods, MP3 players, GPS devices, PDAs, Nintendo consoles, and PSPs. Its compact design makes it an excellent backup power supply for those on the go.
Type Power bank
Capacity 10000mAh
Colour White
Weight 168g
Charging current (max.) 3000mA
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 97 x 64 x 17 mm
Height 17mm
Length 97mm
Maximum Output Current 3A
Screen size diagonal (inches) 1.0in
Technology LiPo
Width 64mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot