Ansmann 1700-0154 PB222PD Power Bank 10000mAh USB-A/C HUAWEI Supercharge

MPN
1700-0154
Brand
Ansmann
Order Code
01-2414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

The Ansmann PB222PD Power bank is a portable external battery with a capacity of 10000 mAh, featuring USB Type A and USB-C connections. This reliable and efficient device offers backup power supply for various mobile devices such as smartphones, GPS units, and gaming consoles. It's an ideal emergency power supply for on-the-go charging needs.
Type Power bank
Capacity 10000mAh
Colour Black
Weight 168g
Charging current (max.) 3000mA
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 97 x 64 x 17 mm
Height 17mm
Length 97mm
Maximum Output Current 3A
Technology LiPo
Width 64mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot