Ansmann 1700-0148 PB320PD Powerbank 10000mAh Fast Charge USB-A/C Black

MPN
1700-0148
Brand
Ansmann
Order Code
01-2410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £27.03 £19.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

The Ansmann PB320PD Power Bank is a portable power supply with a 10,000 mAh capacity, compatible with both USB Type A and USB-C connections. This emergency power supply is ideal for charging mobile phones, iPods, MP3 players, and GPS devices, making it a versatile solution for on-the-go energy needs. Its compact design also supports charging for devices like Nintendo consoles and PSPs, providing reliable backup power for a variety of electronic gadgets.
Type Power bank
Capacity 10000mAh
Colour Black
Charging current (max.) 3000mA
Charging Method Power Delivery
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 146 x 69 x 16 mm
Height 16mm
Length 146mm
Maximum Output Current 3A
Operating Voltage USB
Technology Li-ion
Width 69mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot