Ansmann 1700-0147 PB320PD Powerbank 20000mAh USB-A/C Black Fast-Charging

MPN
1700-0147
Brand
Ansmann
Order Code
01-2408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £36.03 £26.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

Manufactured by Ansmann, the PB320PD Power bank boasts a 20,000 mAh capacity with Power Delivery technology and features both USB Type A and USB-C connectivity. This portable external battery serves as an emergency power supply for a wide range of devices including smartphones, tablets, and gaming consoles. Typical applications include charging mobile phones, GPS units, and portable gaming systems, making it an ideal backup power supply for on-the-go energy needs.
Type Power bank
Capacity 20000mAh
Colour Black
Charging current (max.) 3000mA
Charging Method Power Delivery
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 148 x 70 x 28 mm
Height 28mm
Length 148mm
Maximum Output Current 3A
Operating Voltage USB
Rack size 483 mm (19")
Technology LiPo
Width 70mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot