Ansmann 1700-0134 PB212 Power Bank 30000mAh Smart IC LiPo USB-C/Lightning

MPN
1700-0134
Brand
Ansmann
EAN-13
4013674177776
Order Code
01-2406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £32.87 £29.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 169 availableBack-order availability date - 12/10/2026

The Ansmann PB212 power bank, with a capacity of 30000 mAh and Smart IC technology, offers versatile charging options via Micro USB, USB-C, and Lightning connections. As a portable power supply, it provides backup energy for mobile devices, including smartphones, GPS units, and gaming consoles. This external power supply is ideal for emergency power needs, battery buffering, and on-the-go charging.
Type Power bank
Capacity 30000mAh
Colour Black
Weight 625g
Charging current (max.) 2000mA
Charging Method Smart IC
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 165 x 85 x 32 mm
Height 32mm
IP Rating IP20
Length 165mm
Maximum Output Current 3A
Operating Voltage 5 V via USB
Powerbank Features Status display
Technology LiPo
Width 85mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot