Ansmann 1600-0597 ML400R Mini LED Light 150-400 Lumens USB-C Magnetic

MPN
1600-0597
Brand
Ansmann
Order Code
01-2389
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/07/2026

Ansmann 1600-0597 ML400R is a versatile portable mini light featuring a monochrome LED. This battery-powered light can be easily affixed to metal surfaces with its magnetic base, making it ideal for hands-free use in automotive repairs or workshop settings. It serves well as a reliable touchlight for on-the-go illumination needs.
Type Portable mini light
Bulb Type LED (monochrome)
Dim (L x W x H) 60 x 28 x 15 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 15mm
IP Rating IPX3, IK07
Length 60mm
Light-on time 8h
Material Aluminium
Number of bulbs 1
Power 5W
Power supply (LOV) rechargeable
Total luminous flux 400lm
Weight 42g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot