Ansmann 1600-0531 Clip-Light LED Gooseneck USB-C Rechargeable Black

MPN
1600-0531
Brand
Ansmann
EAN-13
4013674193448
Order Code
01-2385
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 08/08/2026

The Ansmann 1600-0531 Clip-Light is a portable mini light featuring a monochrome LED for convenient illumination. Its compact design includes a magnetic base for versatile mounting and can function as a touch light. Ideal for both indoor and outdoor use, this battery-powered light is perfect for camping, workshops, or emergency situations.
Type Portable mini light
Bulb Type LED (monochrome)
Dim (L x W x H) 300 x 43 x 35 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 35mm
Length 300mm
Light features Flex arm
Number of bulbs 9
Power supply (LOV) rechargeable
Total luminous flux 22lm
Weight 75g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot