Ansmann 1600-0528 HD450FRS LED Headlamp Rechargeable Gesture Sensor

MPN
1600-0528
Brand
Ansmann
Order Code
01-2384
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £37.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/09/2026

The Ansmann HD450FRS headlamp features a monochrome LED with 450 lumens and is rechargeable. This versatile headlamp is ideal for outdoor activities, work in dark environments, or any situation requiring hands-free illumination. The Ansmann 1600-0528 model ensures reliable performance and is suitable for both professional and casual use.
Type Headlamp
Batteries 3 micro batteries (incl.)
Bulb Type LED (monochrome)
Dim (L x W x H) 87 x 64 x 41 mm
Factory colour Black
Height 41mm
Illumination Range (high) 92m
Illumination Range (low) 39m
Illumination Range (medium) 74m
Length 87mm
Light Duration (high) 3h
Light Duration (low) 12h
Light Duration (medium) 6h
Luminous flux (high) 450lm
Luminous flux (low) 60lm
Luminous flux (medium) 225lm
Material Aluminium
Material (details) Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Rack size 483 mm (19")
Waterproof No
Weight 125g
Width 64mm

Reviews

Be the first to submit a review

Trustpilot