Ansmann 1600-0414 Bracket Magnet M8x30mm Strong Holding for Spotlights

MPN
1600-0414
Brand
Ansmann
EAN-13
4013674172931
Order Code
01-2370
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 198 in stock

The Ansmann 1600-0414 bracket magnet, model Magnet 75M830, is a versatile component designed for secure mounting. Its robust construction makes it suitable for a variety of industrial applications. Typically used in equipment assembly, this bracket provides reliable and durable performance.
Type Bracket
Dimensions (W x H) 48 mm x 11 mm
Energy efficiency rating n.rel.
Height 11mm
Width 48mm

Reviews

Be the first to submit a review

Trustpilot