Ansmann 1600-0224 HD250RS Headlamp 250 lm Rechargeable IP54 Lightweight

MPN
1600-0224
Brand
Ansmann
Order Code
01-2343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/09/2026

The Ansmann HD250RS is a rechargeable LED headlamp offering 250 lumens. It is ideal for hands-free illumination in activities like hiking, camping, or DIY tasks. This durable headlamp features adjustable brightness settings for versatile use.
Type Headlamp
Batteries 3 micro batteries (incl.)
Bulb Type LED (monochrome)
Factory colour Black
Illumination Range (high) 51m
Luminous flux (high) 250lm
Material ABS plastic
Material (details) Aluminium
Number of bulbs 2
Power supply (LOV) rechargeable
Technology LiPo
Waterproof No
Weight 52g
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot