Ansmann 1502-0003 High-Power LR06 AA Batteries 1.5V 44 pieces Reliable

Image Representative of Range

Ansmann 1502-0003 High-Power LR06 AA Batteries 1.5V 44 pieces Reliable

MPN
1502-0003
Brand
Ansmann
EAN-13
4013674018710
Order Code
11-2869
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    20 44
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 903 availableBack-order availability date - 04/10/2026

Ansmann LR06 AA batteries are 1.5 V alkaline-manganese power sources known for reliability and efficiency. These size AA batteries come in a pack of 44, making them ideal for high-demand household electronics and devices. Commonly used in remote controls, clocks, and toys, these batteries offer long-lasting performance.
Type AA
Capacity 2700mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 44
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot