Ansmann 1400-0043 A-Nik Camera Battery 7V 1600mAh Replaces EN-EL15

MPN
1400-0043
Brand
Ansmann
Order Code
01-2236
Country of Origin
China

Discontinued


Ansmann's A-Nik EN EL 15 is a camcorder replacement battery offering a 7V output and 1600 mAh capacity, designed as a spare for digital cameras. It effectively replaces the original EN-EL15 camera battery, providing reliable power for extended shooting sessions. Ideal for photographers needing a dependable camera battery, it ensures continued operation without interruptions.
Battery Size Non-standard rechargeable
Capacity 1600mAh
Chemistry Li-ion
Pack Size 1
Voltage 7V
Depth 39mm
Dim (W x H x D) 56 x 20 x 39 mm
Factory colour Black
Height 20mm
Rechargeable Yes
Replaces Original Battery EN-EL15
Type Camera battery
Weight (Per Battery) 78g
Width 56mm

Trustpilot