Ansmann 1312-0039 AA Rechargeable Lithium Battery 1800mAh 1.5V 8 Pack

MPN
1312-0039
Brand
Ansmann
EAN-13
4013674206483
Order Code
01-2215
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £37.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 44 availableBack-order availability date - 07/10/2026

Ansmann's 1312-0039 AA rechargeable battery provides 1800 mAh capacity and operates at 1.5 V, offering long-lasting power. These lithium batteries, available in sets of 8, are ideal for high-drain devices like cameras and remote controls. Suitable for both everyday use and specialized applications, they ensure reliable performance and cost-effectiveness.
Capacity 1800mAh
Chemistry Lithium
Pack Size 8
Voltage 1.5V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot