Ansmann 1312-0037 AA Rechargeable Batteries NiMH 2650mAh 2pcs 1.2V

MPN
1312-0037
Brand
Ansmann
Order Code
01-2211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.11 £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/09/2026

The Ansmann 1312-0037 AA battery is a rechargeable NiMH model with a capacity of 2650 mAh and a voltage of 1.2 V, ideal for powering high-drain devices. Its robust design ensures a longer lifespan, making it suitable for gadgets like digital cameras and wireless keyboards. Sold in packs of two, this environmentally friendly solution combines efficiency with reliability for everyday use.
Capacity 2650mAh
Chemistry NiMH
Pack Size 2 pc(s)
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot