Ansmann 1311-0002 HR03 AAA Battery 4 pieces Rechargeable NiMH 1050mAh 1.2V

Image Representative of Range

Ansmann 1311-0002 HR03 AAA Battery 4 pieces Rechargeable NiMH 1050mAh 1.2V

MPN
1311-0002
Brand
Ansmann
EAN-13
4013674033133
Order Code
11-2857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.41 £10.06
10+ £9.13
50+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 136 availableBack-order availability date - 01/12/2026

Ansmann's HR03 +Box includes four rechargeable AAA NiMH batteries with a capacity of 1050 mAh and a voltage of 1.2 V. These batteries are ideal for high-drain devices such as digital cameras and remote controls. They provide a reliable, eco-friendly power solution with their rechargeable nature.
Capacity 1050mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute HR03 +Box
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot