Ansmann 1311-0001 maxE AAA Battery Rechargeable NiMH 550mAh 1.2V 2 pieces

Image Representative of Range

Ansmann 1311-0001 maxE AAA Battery Rechargeable NiMH 550mAh 1.2V 2 pieces

MPN
1311-0001
Brand
Ansmann
EAN-13
4013674015726
Order Code
11-2855
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/11/2026

The Ansmann HR03 Solar maxE AAA battery is a rechargeable NiMH battery with a capacity of 550 mAh and a voltage of 1.2 V. It is ideal for use in portable electronics such as remote controls, wireless mice, and digital cameras due to its reliable power delivery. Ansmann provides these batteries in packs of two, catering to both household and professional applications where sustainability and performance are important.
Capacity 550mAh
Chemistry NiMH
Pack Size 2 pc(s)
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute HR03 Solar maxE
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot