Ansmann 1308-0001 rechargeable Li-Ion Akku 21700 5000 mAh USB-C charging

MPN
1308-0001
Brand
Ansmann
EAN-13
4013674210565
Order Code
13-6431
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £25.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/08/2026

Ansmann 1308-0001 is a rechargeable Li-Ion Akku featuring a 21700 cell format, designed to deliver a robust capacity of 5000 mAh with an operating voltage of 3.6 V. This battery is noteworthy for its integrated USB Type-C charging interface, simplifying the recharging process by allowing direct connection without requiring an external charger. Engineered with a focus on high performance, the Ansmann 21700 battery is well-suited for demanding applications such as powering high-luminosity torches, handheld electronic devices, and other high-drain applications where extended run times are essential. Its reliable energy output and long cycle life make it an advantageous component for designers looking to integrate modern rechargeable technology into portable, single-cell energy systems.
Battery Size AA
Capacity 4900mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.6V
Diameter 14.3mm
Dimensions (H x W x D) (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Product Type AA battery (rechargeable)
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot