Ansell 92600VP070 TouchNTuff 92-600 Range Nitrile Gloves Size 7 20 Pack

MPN
92600VP070
Brand
Ansell
EAN-13
2050008483419
Order Code
08-4579
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Ansell TouchNTuff® 92600VP070 disposable gloves are made from nitrile and are supplied in a pack of 20, in size 7.

These gloves meet standards such as EN 374, EN 420-2003, and ISO 21420:2020, offering excellent protection against chemicals and pathogens. They are ideal for use in laboratories and industrial settings where safety and dexterity are essential.


  • World leader: TouchNTuff® 92-600 gloves are the world's leading disposable gloves for chemical splash protection
  • Superior protection: Made with TNT™ Chemical Splash Resistance Technology, these gloves effectively safeguard hands from exposure to harmful chemicals
  • Elevated comfort: Super soft nitrile provides a comfortable feel during extended wear
  • Robust durability: EN388 certified, meeting level 1 abrasion to prevent ripping and tearing during heavy-duty work
  • Prevents surface defects: Silicone-free, they prevent contaminant transfer that causes flaws in paints, coatings and finishes
  • Certified harm-free: Dermatest® certification ensures these PPE gloves are skin-friendly
Disposable Yes
Size 7
Material Nitrile
Colour Green
Type Disposable glove
Powdered No
Quantity 20
AQL 1.5
Anti-Static Yes
Food Safe Yes
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot