Ansell 92-600 TouchNTuff PPE ESD/Food/Chemical Safe Disposable Glove Range

Ansell Brand: Ansell

The Ansell TouchNTuff® 92-600 Range of disposable gloves are made from nitrile and are supplied in a packs of 20, and are available in sizes 7, 8 , 9, and 10.

These gloves meet standards such as EN 374, EN 420-2003, and ISO 21420:2020, offering excellent protection against chemicals and pathogens. They are ideal for use in laboratories and industrial settings where safety and dexterity are essential.

  • World leader: TouchNTuff® 92-600 gloves are the world's leading disposable gloves for chemical splash protection
  • Superior protection: Made with TNT™ Chemical Splash Resistance Technology, these gloves effectively safeguard hands from exposure to harmful chemicals
  • Elevated comfort: Super soft nitrile provides a comfortable feel during extended wear
  • Robust durability: EN388 certified, meeting level 1 abrasion to prevent ripping and tearing during heavy-duty work
  • Prevents surface defects: Silicone-free, they prevent contaminant transfer that causes flaws in paints, coatings and finishes
  • Certified harm-free: Dermatest® certification ensures these PPE gloves are skin-friendly
Description Image Product Buy Pricing (Ex VAT) Size Disposable Material Colour Type Powdered Quantity AQL Anti-Static Food Safe Standards
Ansell 92600VP070 TouchNTuff 92-600 Range Nitrile Gloves Size 7 20 Pack
Ansell 92600VP070 TouchNTuff 92-600 Range Nitrile Gloves Size 7 20 Pack
Standard range
Order code: 08-4579
MPN: 92600VP070

Despatched within 4 working days - 33 in stock
1+ £6.68
Price per unit Ex VAT
7 Yes Nitrile Green Disposable glove No 20 1.5 Yes Yes ISO 21420:2020
Ansell 92600VP080 TouchNTuff 92-600 Range Nitrile Gloves Size 8 20 Pack
Ansell 92600VP080 TouchNTuff 92-600 Range Nitrile Gloves Size 8 20 Pack
Standard range
Order code: 08-4580
MPN: 92600VP080

Despatched within 4 working days - 23 in stock
1+ £6.68
Price per unit Ex VAT
8 Yes Nitrile Green Disposable glove No 20 1.5 Yes Yes ISO 21420:2020
Ansell 92600VP090 TouchNTuff 92-600 Range Nitrile Gloves Size 9 20 Pack
Ansell 92600VP090 TouchNTuff 92-600 Range Nitrile Gloves Size 9 20 Pack
Standard range
Order code: 08-4581
MPN: 92600VP090

Despatched within 4 working days - 73 in stock
1+ £6.68
Price per unit Ex VAT
9 Yes Nitrile Green Disposable glove No 20 1.5 Yes Yes ISO 21420:2020
Ansell 92600VP100 TouchNTuff 92-600 Range Nitrile Gloves Size 10 20 Pack
Ansell 92600VP100 TouchNTuff 92-600 Range Nitrile Gloves Size 10 20 Pack
Standard range
Order code: 08-4582
MPN: 92600VP100

Despatched within 4 working days - 21 in stock
1+ £6.68
Price per unit Ex VAT
10 Yes Nitrile Green Disposable glove No 20 1.5 Yes Yes ISO 21420:2020

Trustpilot